P8-V521513

Heilind Number:OTTP8-V521513
Manufacturer:OTTO Controls
Manufacturer Number:P8-V521513
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V521513
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V521513

Detailed Description

Introducing the P8-V521513, a robust and reliable Vandal Resistant Pushbutton Switch designed for high-demand environments. Featuring a sleek Silver cap and case color, this switch boasts an IP6K8S rating, ensuring protection against dust and water ingress. Crafted from durable Stainless Steel, it offers a long-lasting solution with a durability rating of 100,000 cycles. The SPST-NO contact configuration and Off-(On) switch function make it perfect for a variety of applications, with a current rating of 10A, and voltage ratings of 115VAC and 28VDC. With a panel mount design and screw termination, installation is a breeze. Whether in industrial, automotive, or outdoor settings, the P8-V series guarantees performance even in extreme temperatures ranging from -55°C to 85°C. Elevate your control systems with this premium quality, low profile flat button switch.