P8-V521515

Heilind Number:OTTP8-V521515
Manufacturer:OTTO Controls
Manufacturer Number:P8-V521515
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V521515
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V521515

Detailed Description

The P8-V521515 Vandal Resistant Pushbutton Switch is a rugged and reliable panel-mounted switch designed for demanding environments. With a stainless steel construction and silver contact plating, it offers durability and longevity, rated for 100,000 cycles. Featuring a flush round button actuator and a sealed design, it ensures protection against water and dust ingress, meeting IP6K8S standards. This SPST-NO switch has a 10A current rating and operates at 115VAC or 28VDC, making it suitable for a variety of applications. From industrial machinery to outdoor equipment, this switch performs flawlessly in temperatures ranging from -55°C to 85°C, offering dependable performance in any setting.