P8-V522322

Heilind Number:OTTP8-V522322
Manufacturer:OTTO Controls
Manufacturer Number:P8-V522322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V522322
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V522322

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, a rugged and reliable solution for your industrial control needs. This high-profile curved button, made of durable stainless steel, boasts a silver cap and case, ensuring longevity even in harsh environments. With an IP6K8S rating, it offers superior protection against dust and water ingress, making it ideal for outdoor applications. The SPST-NC contact configuration guarantees efficient power control, while the 10A current rating accommodates high-power systems. Designed for panel mounting with screw terminations, installation is a breeze. Operating seamlessly in temperatures ranging from -55°C to 85°C, this switch is built to withstand extreme conditions. Whether you're in the aerospace, automotive, or marine industry, the Vandal Resistant Pushbutton Switch, part of the P8-V series, is the perfect choice for demanding environments.