P8-V526423

Heilind Number:OTTP8-V526423
Manufacturer:OTTO Controls
Manufacturer Number:P8-V526423
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V526423
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V526423

Detailed Description

The P8-V526423 Vandal Resistant Pushbutton Switch is a rugged and reliable panel mount switch designed for demanding environments. With a durable stainless steel construction and a high IP6K4S rating for dust and water resistance, this switch is ideal for industrial and outdoor applications. Featuring a low profile flat button actuator with a round shape, it provides a sleek and modern design. The SPDT contact configuration allows for versatile use, and with a current rating of 10A and voltage ratings of 115VAC and 28VDC, it can handle high power loads. With a long actuator life of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch offers dependable performance in extreme conditions. Its silver contact plating ensures excellent conductivity, making it suitable for critical control applications. Whether used in machinery, vehicles, or control panels, the P8-V526423 guarantees smooth and responsive operation every time.