P8-V526515

Heilind Number:OTTP8-V526515
Manufacturer:OTTO Controls
Manufacturer Number:P8-V526515
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V526515
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V526515

Detailed Description

Introducing the P8-V526515, part of the P8-V series, a sleek and durable Vandal Resistant Pushbutton Switch designed for demanding environments. With a Silver cap and case, this switch boasts IP6K8S sealing for superior protection against water and dust ingress. The actuator, made of Stainless Steel, features a Flush Round Button design, offering a satisfying tactile feel. Operating at 10A, 115VAC, or 28VDC, with a SPDT contact configuration, it ensures reliable performance. Panel Mount installation, Screw termination, and a high durability rating of 100,000 cycles make it ideal for industrial applications. From its -55°C to 85°C operating range, this switch guarantees functionality in extreme conditions. Upgrade your control systems with the P8-V526515, the epitome of quality and performance in Push Button Switches.