P8-V531213

Heilind Number:OTTP8-V531213
Manufacturer:OTTO Controls
Manufacturer Number:P8-V531213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V531213
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V531213

Detailed Description

Introducing the P8-V531213, a top-of-the-line Vandal Resistant Pushbutton Switch designed for uncompromising performance in demanding environments. Featuring a sleek stainless steel construction with a Silver finish, this switch not only exudes durability but also offers IP6K4S sealing for reliable operation. The low profile flat Button actuator, with a Round shape and .079-inch length, ensures easy and precise activation. With a current rating of 10A and contact plating in Silver, it guarantees efficient conductivity. Ideal for panel mounting, it boasts a long-lasting 100,000 cycle durability rating. The SPST-NO contact configuration, along with a voltage rating of 115VAC and 28VDC, caters to diverse electrical needs. Operating flawlessly in temperatures ranging from -55°C to 85°C, this Push Button Switch is a must-have for applications where performance and longevity are paramount.