P8-V531215

Heilind Number:OTTP8-V531215
Manufacturer:OTTO Controls
Manufacturer Number:P8-V531215
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V531215
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V531215

Detailed Description

Introducing the P8-V531215, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. Featuring a durable Stainless Steel construction with a sleek Silver finish, this switch is not only visually appealing but also built to withstand the harshest conditions. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it ideal for outdoor or industrial use. The SPST-NO contact configuration ensures reliable performance, while the 10A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of applications. The flush round button actuator, along with quick connect termination, provides ease of use and installation. Tested for 100,000 cycles, this switch guarantees long-term durability. Whether for machinery, control panels, or public access areas, the P8-V531215 is the perfect choice for high-security and high-traffic settings.