P8-V531313

Heilind Number:OTTP8-V531313
Manufacturer:OTTO Controls
Manufacturer Number:P8-V531313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V531313
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V531313

Detailed Description

The P8-V531313 is a robust and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. Featuring a sleek silver cap and case color, this switch is not only durable but also visually appealing. With an IP6K8S rating, it offers excellent protection against water and dust ingress. The low profile flat button actuator, made of stainless steel, ensures responsive and comfortable usage. Operating at a maximum temperature of 85°C and a minimum of -55°C, it is suitable for a wide range of applications. With a contact configuration of SPST-NO and a 10A current rating, this switch guarantees efficient performance. Panel mount installation and quick connect termination make it easy to integrate. Whether it's for industrial machinery, outdoor equipment, or automotive use, the P8-V531313 is the ideal choice for reliable and secure switching.