P8-V531325

Heilind Number:OTTP8-V531325
Manufacturer:OTTO Controls
Manufacturer Number:P8-V531325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V531325
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V531325

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, part of the P8-V series. This durable and sleek switch features a silver cap and case, perfect for industrial and harsh environment applications. With an IP6K8S rating, it guarantees protection against dust and water ingress. The stainless steel construction ensures longevity, with a high durability rating of 100,000 cycles. Operating seamlessly at temperatures ranging from -55°C to 85°C, it offers reliable performance in any conditions. The SPST-NO contact configuration and 10A current rating make it suitable for various power control applications. Designed for easy installation with panel mounting and quick connect termination, this switch is ideal for use in control panels, machinery, and outdoor equipment. Trust in the P8-V531325 for robust and dependable switching solutions.