P8-V711213

Heilind Number:OTTP8-V711213
Manufacturer:OTTO Controls
Manufacturer Number:P8-V711213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V711213
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V711213

Detailed Description

Introducing the P8-V711213, a durable and high-performance Vandal Resistant Pushbutton Switch from the P8-V series. With a sleek Silver cap and case, this switch is designed for optimal functionality in challenging environments, boasting an IP6K4S rating for dust and water resistance. The Button (Low Profile Flat) actuator, crafted from Stainless Steel, ensures reliable operation with a 100,000 cycle durability rating. Featuring a SPST-NO contact configuration and a 10A current rating, this switch is ideal for various applications. Its panel mount installation and solder termination type make it easy to integrate. With a voltage rating of 115VAC and 28VDC, it offers versatility. Whether in industrial or commercial settings, this Sealed Pushbutton Switch guarantees long-lasting performance even in extreme temperatures ranging from -55°C to 85°C. Upgrade your control systems with the P8-V711213 for efficient and secure operations.