P8-V711312

Heilind Number:OTTP8-V711312
Manufacturer:OTTO Controls
Manufacturer Number:P8-V711312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V711312
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V711312

Detailed Description

Introducing the P8-V711312 Vandal Resistant Pushbutton Switch, a durable and reliable solution for your panel-mounting needs. With a sleek silver design and high profile curved button actuator, this switch not only offers a stylish touch but also ensures easy operation. Featuring a stainless steel construction and IP6K8S rating, it guarantees resilience against harsh environments. The SPST-NO contact configuration, along with a 10A current rating, makes it suitable for various applications. Whether in industrial settings or outdoor installations, this sealed switch performs consistently, with a lifespan of 100,000 cycles. Operating at temperatures ranging from -55°C to 85°C and compatible with both 115VAC and 28VDC, it's a versatile choice. Upgrade your control systems with the P8-V711312 and experience quality and durability like never before.