P8-V711322

Heilind Number:OTTP8-V711322
Manufacturer:OTTO Controls
Manufacturer Number:P8-V711322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V711322
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V711322

Detailed Description

Introducing the P8-V711322, a durable and reliable Vandal Resistant Pushbutton Switch designed for high-performance applications. With its rugged stainless steel construction and Silver cap and case colors, this switch offers both durability and sleek aesthetics. Featuring an Off-(On) switch function and a high-profile curved Button actuator, it ensures easy operation. The SPST-NO contact configuration and a current rating of 10A make it suitable for various industrial uses. Its IP6K8S rating guarantees protection against dust and water ingress, while the solder termination type allows for secure installation. With a durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is built to withstand harsh environments. Whether used in control panels or machinery, the P8-V711322 is the perfect choice for demanding applications.