P8-V711513

Heilind Number:OTTP8-V711513
Manufacturer:OTTO Controls
Manufacturer Number:P8-V711513
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V711513
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V711513

Detailed Description

The Vandal Resistant Pushbutton Switch in the P8-V series is a durable and reliable component for your electronic devices. Featuring a sleek silver design with a low profile flat button actuator, it seamlessly blends functionality with aesthetics. With an IP6K8S rating, this switch is protected against dust and water ingress, making it suitable for a variety of environments. The stainless steel construction ensures longevity, while the silver contact plating guarantees efficient electrical conductivity. Operating at a maximum temperature of 85°C and a minimum of -55°C, this switch is built to withstand extreme conditions. Ideal for panel mounting, it offers a convenient and secure installation process. With a 10 A current rating, SPST-NO contact configuration, and Off-(On) switch function, it provides reliable performance in various applications. Trust in the P8-V711513 for your switching needs.