P8-V711514

Heilind Number:OTTP8-V711514
Manufacturer:OTTO Controls
Manufacturer Number:P8-V711514
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V711514
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.141 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V711514

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, crafted for durability and reliability in demanding environments. With a sleek silver design and a low profile curved button, this switch offers a seamless blend of style and functionality. Its stainless steel construction and IP6K8S rating ensure protection against water and dust ingress, making it ideal for outdoor or industrial use. Featuring a 10A current rating and SPST-NO contact configuration, it guarantees efficient performance. Panel mountable with solder termination, installation is hassle-free. Operating smoothly from -55°C to 85°C, it's suitable for a wide range of applications. Trust in its 100,000 cycle durability rating and enjoy peace of mind. Upgrade to the P8-V711514 for a premium pushbutton switch solution.