P8-V721215

Heilind Number:OTTP8-V721215
Manufacturer:OTTO Controls
Manufacturer Number:P8-V721215
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V721215
Series:P8-V
Cap Color:Silver
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flush)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.047 in
Contact Plating:Silver
Switch Function:OFF-ON
Housing Material:Stainless Steel
Type:Sealed
Termination Type:Screw
Actuator Material:Stainless Steel
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-V721215

Detailed Description

Introducing the P8-V721215 Push Button Switch from our P8-V series, a durable and reliable solution for your panel mount applications. Featuring a sleek silver design with an IP6K4S rating for enhanced protection, this switch ensures long-lasting performance even in demanding environments. The stainless steel construction, along with a silver contact plating, guarantees excellent durability and conductivity. With a 10A current rating and SPST-NO contact configuration, it offers efficient power control. Its vandal-resistant design with a flush round button actuator and screw termination type make it ideal for security and safety applications. Operating flawlessly in temperatures ranging from -55°C to 85°C, and compatible with both 115VAC and 28VDC, this switch is versatile and dependable. Upgrade your control systems with the P8-V721215, the ultimate choice for high-quality push button switches.