P8-V721312

Heilind Number:OTTP8-V721312
Manufacturer:OTTO Controls
Manufacturer Number:P8-V721312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V721312
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V721312

Detailed Description

Introducing the P8-V721312 Vandal Resistant Pushbutton Switch, crafted for durability and reliability in demanding environments. Featuring a sleek silver design with a high-profile curved button actuator, this switch is ideal for panel mount applications. Engineered with stainless steel housing and screw termination, it ensures secure installation. The SPST-NO contact configuration, rated for 10A current, guarantees efficient functionality. With an IP6K8S seal and a 100,000 cycle durability rating, it offers long-lasting performance. Operating at temperatures from -55°C to 85°C, and accommodating both 115VAC and 28VDC voltages, this switch is versatile and resilient. Perfect for industrial, automotive, and marine use, the P8-V721312 is a reliable choice for your switching needs.