P8-V721314

Heilind Number:OTTP8-V721314
Manufacturer:OTTO Controls
Manufacturer Number:P8-V721314
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V721314
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.141 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V721314

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, part of the P8-V series. This durable switch features a sleek silver design with an IP6K8S rating, ensuring protection against dust and water ingress. The low-profile curved button actuator, made of stainless steel, offers a comfortable and reliable user experience. With a 10A current rating and SPST-NO contact configuration, it's perfect for a variety of applications. Panel mount installation and screw termination make setup easy. Operating between -55°C to 85°C, this switch guarantees performance in extreme conditions. Ideal for industrial and outdoor use, it promises longevity with a 100,000 cycle durability rating. Upgrade to the P8-V721314 for dependable operation in any environment.