P8-V721323

Heilind Number:OTTP8-V721323
Manufacturer:OTTO Controls
Manufacturer Number:P8-V721323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V721323
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V721323

Detailed Description

The P8-V721323 is a high-performance Vandal Resistant Pushbutton Switch designed for durability in demanding environments. Featuring a sleek silver low profile flat button actuator and a rugged stainless steel housing, this switch is not only visually appealing but also built to withstand 100,000 cycles of use. With a sealing rating of IP6K8S, it ensures reliable operation even in harsh conditions. The SPST-NO contact configuration and 10A current rating offer versatility for various applications. Suitable for panel mounting, this switch is ideal for industrial and commercial use. Operating between -55°C to 85°C and rated for 115VAC/28VDC, it guarantees consistent performance. Upgrade your control systems with the P8-V721323 for a reliable and long-lasting solution.