P8-V721325

Heilind Number:OTTP8-V721325
Manufacturer:OTTO Controls
Manufacturer Number:P8-V721325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V721325
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V721325

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, a durable and reliable solution for your industrial control applications. Featuring a sleek silver design with a flush round button actuator, this switch is not only visually appealing but also rated for IP6K8S protection against dust and water ingress. Constructed with high-quality stainless steel materials, it ensures longevity even in harsh environments. With a 10A current rating, SPST-NO contact configuration, and a 100,000 cycle durability rating, this switch guarantees seamless performance. Whether you need panel-mount installation with screw terminations or operation within a wide temperature range from -55°C to 85°C, this switch is up to the task. Trust in the P8-V721325 for uncompromising quality and functionality in your control systems.