P8-V721522

Heilind Number:OTTP8-V721522
Manufacturer:OTTO Controls
Manufacturer Number:P8-V721522
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V721522
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V721522

Detailed Description

Introducing the P8-V721522, a high-performance Vandal Resistant Pushbutton Switch designed for durability and reliability in demanding environments. With RoHS compliance and a rugged stainless steel construction, this switch is built to last, even in harsh conditions. Featuring a sleek silver design and IP6K8S ingress protection rating, it not only ensures longevity but also adds a touch of sophistication to any panel. The button, with its high-profile curved actuator, offers comfortable and precise operation. Ideal for industrial applications, it boasts a 10A current rating and SPST-NO contact configuration for efficient power control. Whether for machinery, security systems, or outdoor installations, the P8-V721522 guarantees smooth performance with a 100,000-cycle durability rating. Trust in its sealed construction and screw termination for secure installation, while its wide operating temperature range from -55°C to 85°C ensures functionality in diverse settings. With voltage ratings of 115VAC and 28VDC, this switch is versatile and dependable. Elevate your control solutions with the P8-V series Vandal Resistant Pushbutton Switch.