P8-V731322

Heilind Number:OTTP8-V731322
Manufacturer:OTTO Controls
Manufacturer Number:P8-V731322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V731322
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V731322

Detailed Description

Introducing the P8-V731322, a high-performance pushbutton switch from the P8-V series. Designed for durability and reliability, this switch features a sleek silver case and cap, making it suitable for a variety of applications. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The button, made of stainless steel, has a high profile curved design for comfortable actuation. Operating at 115VAC or 28VDC, with a current rating of 10A, it ensures efficient performance. Ideal for panel mounting, it boasts a sealed construction and a contact configuration of SPST-NO. With a contact plating of silver, this switch guarantees optimal conductivity and a long lifespan, rated for 100,000 cycles. Whether in industrial or commercial settings, the P8-V731322 is the perfect choice for demanding environments.