P8-V731515

Heilind Number:OTTP8-V731515
Manufacturer:OTTO Controls
Manufacturer Number:P8-V731515
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V731515
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V731515

Detailed Description

Introducing the P8-V731515, part of the rugged P8-V series. This vandal-resistant pushbutton switch, featuring a sleek silver design and IP6K8S rating for superior durability, is perfect for demanding environments. With a stainless steel construction, it ensures longevity even in harsh conditions. The button, flush-mounted on panels, offers a reliable SPST-NO contact configuration, ideal for off-(on) functions. Operating at up to 115VAC and 28VDC, with a current rating of 10A, it's suitable for various applications. Its high durability of 100,000 cycles, along with a wide temperature range from -55°C to 85°C, guarantees consistent performance. The P8-V731515 is a dependable choice for industries requiring robust and long-lasting pushbutton switches.