P8-V732315

Heilind Number:OTTP8-V732315
Manufacturer:OTTO Controls
Manufacturer Number:P8-V732315
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V732315
Series:P8-V
Cap Color:Silver
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flush)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.047 in
Contact Plating:Silver
Switch Function:ON-OFF
Housing Material:Stainless Steel
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Stainless Steel
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-V732315

Detailed Description

Introducing the P8-V732315, a high-performance Vandal Resistant Pushbutton Switch designed for rugged environments. With its durable stainless steel construction and IP6K8S rating, this switch ensures reliable operation even in harsh conditions. The silver cap and case add a sleek touch, while the button actuator with a round shape offers easy and comfortable activation. Perfect for panel mounting, it features a SPST-NC contact configuration with a 10A current rating, making it suitable for various applications. Whether in industrial settings or outdoor installations, this sealed switch guarantees longevity with a 100,000 cycle durability rating. Trust in the P8-V732315 for dependable performance in demanding scenarios.