P8-V736315

Heilind Number:OTTP8-V736315
Manufacturer:OTTO Controls
Manufacturer Number:P8-V736315
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V736315
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.141 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V736315

Detailed Description

The P8-V736315 Vandal Resistant Pushbutton Switch is a robust and reliable component designed for demanding environments. With a durable stainless steel construction and a sealed design, this switch offers IP6K8S protection against water and dust ingress, making it ideal for outdoor or industrial applications. The silver cap and case color provide a sleek and professional appearance. Featuring a button actuator with a flush round shape and a high durability rating of 100,000 cycles, this switch ensures long-lasting performance. The SPDT contact configuration and 10A current rating make it suitable for various power control applications. With a voltage rating of 115VAC and 28VDC, it can handle both AC and DC power systems. The maximum operating temperature of 85°C and minimum operating temperature of -55°C further enhance its versatility. Perfect for panel mounting, the P8-V736315 is a must-have for any project requiring a rugged and reliable pushbutton switch.