P8-V736324

Heilind Number:OTTP8-V736324
Manufacturer:OTTO Controls
Manufacturer Number:P8-V736324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V736324
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.141 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V736324

Detailed Description

The Vandal Resistant Pushbutton Switch in Silver is a durable and reliable solution for panel mount applications. Featuring a sleek low-profile curved button design, this switch is perfect for environments where tampering or rough handling may occur. Constructed with a stainless steel housing and actuator, it offers IP6K8S sealing for protection against water and dust ingress. With a high current rating of 10A and a long lifespan of 100,000 cycles, it ensures consistent performance. Operating at temperatures ranging from -55°C to 85°C, it is suitable for a variety of settings. The SPDT contact configuration and On-(On) switch function make it versatile for different control applications. Whether used in industrial machinery or outdoor equipment, this pushbutton switch guarantees smooth operation and longevity.