P8-V736411

Heilind Number:OTTP8-V736411
Manufacturer:OTTO Controls
Manufacturer Number:P8-V736411
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V736411
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.145 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V736411

Detailed Description

Introducing the P8-V736411, a Vandal Resistant Pushbutton Switch designed for durability and reliability in demanding environments. This stainless steel switch, part of the P8-V series, features a sleek silver design with a flat round button actuator. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it ideal for outdoor or industrial applications. The SPDT contact configuration and 10A current rating ensure efficient power control. Operating in a wide temperature range from -55°C to 85°C, this switch is suitable for use in harsh conditions. Its quick connect termination and panel mounting style facilitate easy installation. Trust the P8-V736411 for long-lasting performance, with a durability rating of 100,000 cycles. Perfect for applications where ruggedness and security are paramount.