P9-111121

Heilind Number:OTTP9-111121
Manufacturer:OTTO Controls
Manufacturer Number:P9-111121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111121

Detailed Description

Introducing the robust and versatile Sealed Dome Pushbutton Switch, SKU P9-111121, designed for uncompromising performance in demanding environments. This switch, part of the P9 series, boasts RoHS compliance and an IP6K4S rating, ensuring durability and reliability under pressure. Featuring a sleek black case with a striking red cap, it offers a tactile button actuator for precise control. With a contact plating of gold and a contact material of brass, it guarantees efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function make it ideal for various applications. Operating at temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it suits both AC and DC circuits. Its solder termination and panel mount style facilitate easy installation. With a durability rating of 25,000 cycles, this switch is a high-quality, long-lasting solution for industrial and commercial settings. Elevate your control systems with the P9111121.