P9-111121W

Heilind Number:OTTP9-111121W
Manufacturer:OTTO Controls
Manufacturer Number:P9-111121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111121W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111121W

Detailed Description

The Sealed Dome Pushbutton Switch ( P9-111121W) is a robust and reliable component specifically designed for demanding environments. Featuring ROHS compliance and an IP6K8S rating, this switch ensures protection against dust and water ingress. Part of the P9 series, it boasts a red cap color and a durable black case. With a non-illuminated design, it is perfect for applications where visual feedback is not required. The button actuator, made of thermoplastic, offers a comfortable and responsive interface. Operating at 3A/5A and with gold-plated contacts, it guarantees efficient electrical connectivity. Suitable for panel mounting and solder termination, installation is straightforward. With a lifespan of 25,000 cycles and a wide temperature range of -40°C to 85°C, this switch is built to last. Whether used in industrial machinery, automotive systems, or consumer electronics, the Sealed Dome Pushbutton Switch delivers reliable performance in any setting.