P9-111122

Heilind Number:OTTP9-111122
Manufacturer:OTTO Controls
Manufacturer Number:P9-111122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111122
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111122

Detailed Description

The Sealed Dome Pushbutton Switch ( P9-111122) is a robust and reliable component designed for demanding environments. With RoHS compliance, it meets strict environmental standards while offering a durable construction. Featuring a black flush dome button, this switch is easy to operate yet sealed against dust and liquids with an IP6K4S rating. Its round actuator shape and panel mount design make it versatile for various applications. With a current rating of 3A/5A and gold-plated contacts, it ensures efficient and low-maintenance performance. The SPST-NO contact configuration guarantees reliable connectivity, while its thermoplastic housing and brass contact material provide longevity. Operating seamlessly in temperatures ranging from -40°C to 85°C, this switch is suitable for a wide range of industrial and commercial uses. With a lifespan of 25,000 cycles, it offers long-term durability. Whether used in machinery, control panels, or automotive applications, the Sealed Dome Pushbutton Switch is a high-quality solution for your switching needs.