P9-111122W

Heilind Number:OTTP9-111122W
Manufacturer:OTTO Controls
Manufacturer Number:P9-111122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111122W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111122W

Detailed Description

The P9 Black Dome Pushbutton Switch ( P9-111122W) is a high-performance panel mount switch designed for rugged environments. Featuring an IP6K8S rating, this switch is sealed against dust and water ingress, ensuring reliable operation in harsh conditions. The flush dome button actuator, made of durable thermoplastic, offers a tactile and responsive touch. With a contact plating of gold and a contact material of brass, it guarantees high conductivity and corrosion resistance. The SPST-NO contact configuration and Off-(On) switch function make it ideal for various applications. Rated for 3A at 115VAC and 5A at 28VDC, it is suitable for both AC and DC circuits. With a durability rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, this switch guarantees long-lasting performance even in extreme temperatures. Perfect for use in industries requiring reliable, sealed switches, the P9 Black Dome Pushbutton Switch is a dependable choice for your electronic control needs.