P9-111123

Heilind Number:OTTP9-111123
Manufacturer:OTTO Controls
Manufacturer Number:P9-111123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111123
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111123

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch ( P9-111123), featuring RoHS compliance and a durable construction suitable for a wide range of applications. With an IP6K4S rating for dust and water resistance, this switch ensures reliable performance in challenging environments. The orange flush dome actuator, paired with a black thermoplastic housing, offers a sleek and professional appearance. Operating at 115VAC or 28VDC with a current rating of 3A/5A, it guarantees efficient functionality. Gold-plated contacts and a brass contact material provide optimal conductivity and longevity, with a contact configuration of SPST-NO for seamless operation. Panel mount installation and solder termination make integration easy. Ideal for industrial and commercial use, the P9 Series switch is designed for enduring performance, with a durability rating of 25,000 cycles and an operating temperature range from -40°C to 85°C. Perfect for applications where reliability is paramount, this switch is a dependable choice for control panels, machinery, and more.