P9-111125

Heilind Number:OTTP9-111125
Manufacturer:OTTO Controls
Manufacturer Number:P9-111125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111125
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111125

Detailed Description

Introducing the P9-111125, a high-performance sealed dome pushbutton switch designed for reliability in demanding environments. This RoHS-compliant switch, part of the P9 series, features a green flush dome actuator with a round shape, providing tactile feedback for precise operation. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it ideal for industrial applications. The black thermoplastic housing ensures durability, while gold-plated contacts guarantee reliable conductivity. Operating at 115VAC or 28VDC, with a current rating of 3A or 5A, this SPST-NO switch is suitable for a wide range of voltage applications. Panel mount installation and solder termination offer easy integration. With a contact material of brass and a contact configuration of SPST-NO, the switch ensures efficient performance with a durability rating of 25,000 cycles. From its wide temperature range of -40°C to 85°C to its Off-(On) switch function, this product combines robust construction with precise functionality, meeting the needs of various industries.