P9-111126W

Heilind Number:OTTP9-111126W
Manufacturer:OTTO Controls
Manufacturer Number:P9-111126W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111126W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111126W

Detailed Description

Meet the P9 Series Sealed Dome Pushbutton Switch, featuring a durable design perfect for demanding environments. With an IP6K8S rating, this switch offers reliable protection against dust and water ingress, ensuring long-lasting performance. The button, crafted from high-quality thermoplastic, boasts a sleek flush dome shape in striking blue, complemented by a black housing. Operating at a current rating of 3A or 5A and voltages up to 115VAC/28VDC, it guarantees efficient functionality. The gold-plated brass contacts provide excellent conductivity, while the SPST-NO configuration offers reliable Off-(On) switching. Ideal for panel mounting with solder terminations, this switch is tailored for industrial applications. With a durability rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, it's a dependable choice for diverse usage scenarios. Elevate your control systems with the P9111126W, delivering quality and performance in one compact package.