P9-111127W

Heilind Number:OTTP9-111127W
Manufacturer:OTTO Controls
Manufacturer Number:P9-111127W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111127W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111127W

Detailed Description

Introducing the P9-111127W, a high-quality sealed dome pushbutton switch designed for reliability in demanding environments. With an IP6K8S rating, this switch is impervious to dust and water ingress, ensuring optimal performance even in harsh conditions. The sleek violet cap and black case not only offer a stylish aesthetic but also indicate the switch's off-(on) function. The rugged thermoplastic housing and gold-plated brass contacts guarantee durability, with a lifespan of 25,000 cycles. Suitable for panel mounting, this switch features a flush dome button actuator for comfortable operation. Rated for 3A at 115VAC and 5A at 28VDC, it is ideal for a variety of applications. Whether in industrial machinery or automotive systems, the P9-111127W delivers dependable performance. Upgrade to this sealed dome pushbutton switch and experience quality you can trust.