P9-111128

Heilind Number:OTTP9-111128
Manufacturer:OTTO Controls
Manufacturer Number:P9-111128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111128
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111128

Detailed Description

Introducing the P9-111128, a high-performance sealed dome pushbutton switch from the P9 series. With a sleek black case and a durable gray flush dome button, this switch offers reliable operation in any environment. Boasting an IP6K4S rating, it ensures protection against dust and water ingress. The button's round shape and non-illuminated design make it suitable for a wide range of applications. Featuring a 3A/5A current rating and gold-plated contacts, it guarantees smooth and efficient electrical connections. Panel mountable with solder termination, installation is a breeze. Its SPST-NO contact configuration and Off-(On) switch function provide versatility. With a wide temperature range from -40°C to 85°C and a durability rating of 25,000 cycles, this switch is built to last. Whether used in industrial machinery or consumer electronics, the P9111128 is a reliable choice.