P9-111129

Heilind Number:OTTP9-111129
Manufacturer:OTTO Controls
Manufacturer Number:P9-111129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111129
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111129

Detailed Description

The P9-111129 is a durable and reliable sealed dome pushbutton switch, perfect for applications requiring high performance in challenging environments. With ROHS compliance and an IP6K4S rating, this switch ensures both environmental responsibility and protection against dust and water ingress. Featuring a white flush dome button and a sleek black case, it offers a visually appealing design. The SPST-NO contact configuration, along with a 3A/5A current rating, guarantees efficient operation. Gold contact plating and a thermoplastic housing and actuator material enhance conductivity and longevity. With a wide operating temperature range of -40°C to 85°C, this switch is suitable for various industrial and commercial settings. Easy to install with panel mounting and solder termination, it is a versatile and essential component for control systems. Trust in the P9 series for superior quality and performance.