P9-111166

Heilind Number:OTTP9-111166
Manufacturer:OTTO Controls
Manufacturer Number:P9-111166
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111166
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Blue
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111166

Detailed Description

The P9-111166 Blue Sealed Dome Pushbutton Switch is a versatile and durable component designed for reliable performance in various applications. Featuring a flush dome button actuator with round shape, this switch is perfect for panel mounting. With a high IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for use in demanding environments. The gold-plated contacts guarantee efficient conductivity, while the SPST-NO configuration offers a single-pole, normally open circuit. Operating at temperatures ranging from -40°C to 85°C, and accommodating both AC and DC voltages, this switch is suitable for a wide range of settings. Whether in industrial machinery, automotive systems, or consumer electronics, the P9 series exemplifies quality and performance. Upgrade your control systems with the P9-111166 Blue Sealed Dome Pushbutton Switch.