P9-111188

Heilind Number:OTTP9-111188
Manufacturer:OTTO Controls
Manufacturer Number:P9-111188
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111188
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Gray
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111188

Detailed Description

Introducing the P9-111188, a rugged and reliable Sealed Dome Pushbutton Switch perfect for demanding environments. Featuring a durable Thermoplastic housing in Gray, this panel-mount switch is IP6K4S rated for dust and moisture resistance. The Button (Flush Dome) actuator, with a round shape and .101 inch length, offers a comfortable and responsive user experience. With a switch function of Off-(On) and SPST-NO contact configuration, it provides reliable operation. The contact plating of Gold ensures excellent conductivity, while the Brass contact material enhances durability. Rated for 25,000 cycles, it guarantees longevity. With a current rating of 3A/5A and voltage ratings up to 115VAC/28VDC, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40°C to 85°C, this switch is ideal for industrial, automotive, and marine use. Upgrade to the P9-111188 for superior performance in your control systems.