P9-111195

Heilind Number:OTTP9-111195
Manufacturer:OTTO Controls
Manufacturer Number:P9-111195
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111195
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:White
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111195

Detailed Description

Introducing the Sealed Dome Pushbutton Switch from our P9 series, featuring a Green flush dome button design for tactile feedback. With an IP6K4S rating, this switch ensures reliable operation even in harsh environments. The White thermoplastic housing and gold-plated brass contacts guarantee durability and efficient conductivity. Ideal for panel mount applications, it has a 3A/5A current rating and SPST-NO contact configuration. Operating between -40°C to 85°C, it offers versatility in temperature extremes. Whether for industrial machinery or consumer electronics, this switch provides a dependable solution. Explore our Push Button Switches collection for more high-quality options.