P9-111211W

Heilind Number:OTTP9-111211W
Manufacturer:OTTO Controls
Manufacturer Number:P9-111211W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111211W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Red
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111211W

Detailed Description

Introducing the P9-111211W, a high-performance sealed dome pushbutton switch from the P9 series. Designed for durability with a rating of 25,000 cycles, this switch ensures reliability in demanding environments. Featuring a red flush dome button and a panel mount design, it is perfect for industrial applications. The IP6K8S rating guarantees protection against dust and water ingress, while the thermoplastic housing and actuator materials offer robust construction. With a contact plating of gold and brass contact material, it ensures efficient electrical conductivity. Operating at a wide temperature range from -40°C to 85°C and with a voltage rating of 115VAC and 28VDC, it suits various setups. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Ideal for use in automotive, aerospace, and other hi-rel industries, the P9-111211W is a trusted choice for quality and performance.