P9-111221

Heilind Number:OTTP9-111221
Manufacturer:OTTO Controls
Manufacturer Number:P9-111221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111221
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111221

Detailed Description

The P9-111221 Push Button Switch, part of the P9 series, is a rugged and reliable component designed for demanding environments. Featuring a red flush dome actuator and black thermoplastic housing, it offers a sleek and durable construction. With an IP6K4S rating, this switch is sealed against dust and moisture ingress, ensuring optimal performance even in harsh conditions. The SPST-NO contact configuration, along with gold-plated brass contacts, guarantees high conductivity and longevity. Suitable for panel mounting, it operates at a maximum temperature of 85°C and a minimum of -40°C, making it versatile for various applications. The P9-111221 is ideal for industries requiring a dependable yet stylish push button switch.