P9-111221W

Heilind Number:OTTP9-111221W
Manufacturer:OTTO Controls
Manufacturer Number:P9-111221W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111221W
Series:P9
Cap Color:Red
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.101 in
Contact Plating:Gold
Switch Function:OFF-ON
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Material:Brass
SKU:OTTP9-111221W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch with SKU P9-111221W. This high-performance switch features a red flush dome button actuator and a durable black thermoplastic housing, ensuring reliable operation in various environments. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient and low-resistance switching. Rated for 3A at 115VAC and 5A at 28VDC, it's suitable for a wide range of applications. Operating from -40°C to 85°C, it's perfect for both indoor and outdoor use. The P9 Series switch boasts a 25,000-cycle durability rating, making it a long-lasting and dependable choice. Ideal for panel mounting with solder termination, it's easy to install in control panels, industrial equipment, and more. Upgrade your equipment with this high-quality sealed pushbutton switch for reliable performance.