P9-111223W

Heilind Number:OTTP9-111223W
Manufacturer:OTTO Controls
Manufacturer Number:P9-111223W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111223W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111223W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch ( P9-111223W) with a vibrant Orange cap and sleek Black case. Engineered for durability with a rating of 25,000 cycles, this panel mount switch ensures reliable performance in any environment. Featuring a non-illuminated design, the button operates on a momentary Off-(On) switch function, ideal for various applications. With a high IP6K8S rating for dust and water resistance, coupled with gold-plated brass contacts, it guarantees longevity even in harsh conditions. The SPST-NO configuration offers a single-pole single-throw setup, suitable for AC and DC circuits with voltage ratings of 115VAC and 28VDC respectively. Crafted from high-grade thermoplastics, the P9 switch can withstand temperatures from -40°C to 85°C. Perfect for industrial, automotive, or marine use, this sealed pushbutton switch ensures precision control and reliability. Upgrade to the P9 for superior performance.