P9-111224

Heilind Number:OTTP9-111224
Manufacturer:OTTO Controls
Manufacturer Number:P9-111224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111224
Series:P9
Cap Color:Yellow
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.101 in
Contact Plating:Gold
Switch Function:OFF-ON
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Material:Brass
SKU:OTTP9-111224

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-111224, designed for durability and reliability in demanding environments. Featuring a flush dome yellow button actuator, this switch is perfect for panel mounting applications. With an IP6K4S rating, it ensures protection against dust and water ingress. The switch offers a momentary Off-(On) function with SPST-NO contact configuration, ideal for various electronic control systems. Operating at a voltage rating of 115VAC or 28VDC, and a current rating of 3A or 5A, it guarantees efficient performance. Constructed with a thermoplastic housing and gold-plated brass contacts, it offers longevity with a durability rating of 25,000 cycles. From industrial machinery to automotive controls, this switch is a reliable solution for your sealing and switching needs.