P9-111225

Heilind Number:OTTP9-111225
Manufacturer:OTTO Controls
Manufacturer Number:P9-111225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111225
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111225

Detailed Description

Meet the P9 Series Sealed Dome Pushbutton Switch, featuring a sleek design with a Green flush dome button and a robust Black case for durability. With an IP6K4S rating, this switch is perfect for demanding environments. The Off-(On) switch function is ideal for various applications, and the gold-plated contacts ensure reliable performance over 25,000 cycles. Operating at temperatures ranging from -40°C to 85°C, with a voltage rating of 115VAC and 28VDC, it offers versatility. The SPST-NO contact configuration and 3A/5A current ratings make it suitable for a wide range of uses. Panel mount installation and solder termination simplify setup. Upgrade your control systems with this high-quality, long-lasting pushbutton switch.