P9-111225W

Heilind Number:OTTP9-111225W
Manufacturer:OTTO Controls
Manufacturer Number:P9-111225W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111225W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111225W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-111225W, a high-performance component perfect for industrial applications. Featuring a durable thermoplastic housing in sleek black, this switch is designed for panel mounting and offers reliable functionality with a contact material of brass and gold plating. The green flush dome button, with a round actuator shape, provides a comfortable and responsive interface. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for harsh environments. Operating at 115VAC and 28VDC, with a current rating of 3A and 5A, this switch guarantees efficient performance. Its SPST-NO contact configuration and Off-(On) switch function offer precise control. With a temperature range of -40°C to 85°C and a durability rating of 25,000 cycles, reliability is paramount. The P9 Series Sealed Dome Pushbutton Switch is the ideal choice for demanding applications where quality and longevity are essential.