P9-111226W

Heilind Number:OTTP9-111226W
Manufacturer:OTTO Controls
Manufacturer Number:P9-111226W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111226W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111226W

Detailed Description

The Sealed Dome Pushbutton Switch in Blue and Black, SKU P9-111226W, offers reliable performance in demanding environments with its IP6K8S rating. Designed for panel mount installation, this switch features a non-illuminated flush dome button for tactile feedback. Its thermoplastic housing and actuator ensure durability, with a 25,000 cycle lifespan. With a current rating of 3A/5A and a contact plating of gold, it guarantees efficient conductivity. The SPST-NO configuration and Off-(On) switch function make it ideal for various applications. Operating at temperatures ranging from -40°C to 85°C and compatible with both AC (115V) and DC (28V) systems, this pushbutton switch is a versatile and dependable choice for industrial use.