P9-111227

Heilind Number:OTTP9-111227
Manufacturer:OTTO Controls
Manufacturer Number:P9-111227
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111227
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111227

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, featuring a sleek black case with a striking violet cap for easy identification. Designed for durability with a high IP6K4S rating, this switch is perfect for demanding environments. The button actuator, made of thermoplastic, ensures a comfortable tactile response. With a gold contact plating and brass contact material, it guarantees reliable performance with a current rating of 3A/5A at 115VAC and 28VDC. Suitable for panel mounting, its SPST-NO configuration and Off-(On) switch function make it ideal for various applications. Operating smoothly in temperatures ranging from -40°C to 85°C, this switch offers a lifespan of 25,000 cycles, meeting your needs for long-lasting, high-quality performance. Trust the P9 Series for your switch solution.