| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P9-111228W |
| Series: | P9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Gray |
| Actuator Length: | .101 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 3 A | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP9-111228W |
P9-111228W
Specifications
Detailed Description
Introducing the P9 Series Sealed Dome Pushbutton Switch, a durable and reliable solution for your panel mount applications. With an IP6K8S rating and a thermoplastic housing material, this switch is designed to withstand harsh environments. The gray button with a flush dome actuator shape offers a sleek and professional look, while the gold-plated contacts ensure excellent conductivity. Operating at a current rating of 3A/5A and a voltage rating of 115VAC/28VDC, this SPST-NO switch is suitable for a variety of electrical systems. With a contact material of brass and a contact configuration of Off-(On), it guarantees efficient performance. Ideal for industrial and commercial use, the P9111228W switch is tested for durability with a rating of 25,000 cycles. From machinery control panels to automotive applications, trust in this high-quality pushbutton switch for your operations.

