P9-111229

Heilind Number:OTTP9-111229
Manufacturer:OTTO Controls
Manufacturer Number:P9-111229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111229
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111229

Detailed Description

Introducing the P9-111229, a high-performance sealed dome pushbutton switch designed for durability and reliability in various applications. Part of the P9 series, this switch features a white flush dome button actuator and a black thermoplastic housing, ensuring both functionality and aesthetics. With an IP6K4S rating, it offers protection against dust and water ingress, making it suitable for use in harsh environments. The SPST-NO contact configuration, along with a current rating of 3A for AC and 5A for DC, guarantees efficient operation. Gold-plated brass contacts and a 25,000-cycle durability rating further enhance its performance. Ideal for panel mount installation with solder termination, this switch is perfect for industrial, automotive, and marine settings. Operating temperature ranging from -40°C to 85°C and voltage ratings of 115VAC and 28VDC ensure versatility. Whether you need a reliable pushbutton switch for your machinery or electronic devices, the P9-111229 is the perfect choice.